Combo-D Mixed-Density D-Sub Connectors
Amphenol Positronic's connectors offer versatile contact combinations including power, shielded, RF, high voltage, thermocouple, and signal contacts
Amphenol Positronic's Combo-D connectors are part of the D-sub family, combining signal and power. The versatile contact combinations include power, shielded, RF, high voltage, thermocouple, and signal contacts in one connector. The Combo-D connectors come in over twenty connector variants for six standard shell sizes and are designed to excel in extremely demanding environments. A wide range of mounting hardware, backshells, plating, and locking systems are available.
The precision-machined Posi-band signal contacts ensure reliable signal transmission. Amphenol Positronic's female power contacts feature a large surface area closed-entry design, reducing the resistance and handling up to 70 A. These connectors offer various performance levels for the ideal cost/performance ratio. The contact options include high conductivity, high voltage, high speed, fiber optic, shielded, coax, and twinax.
- High-quality mixed-density D-subs combining signal, power, coax, high voltage, and fiber optic (ARINC 801) in a single package
- Ideal for mixed-mode I/O on slim “black boxes”
- Shell size 6 (46 W 4-pin) is available
- Stainless-steel shell options for corrosion protection or near-zero magnetism
- Application-specific modifications at low MOQs
- Connector savers are available for all sizes
- Thermocouple contact options are available
- Mixed-density options
- Technology
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Combo D-Sub Connector Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Tamanho da carcaça, layout do conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBD7W2F20000 | CONN D-SUB RCPT 7POS SOLDER CUP | Receptáculo, soquetes fêmeas | 7 (5 + 2 coaxial ou alimentação) | 2 (DA, A) - 7W2 | 143 - Immediate | $14.83 | Ver detalhes |
![]() | ![]() | CBD13W6M2000Z | CONN D-SUB PLUG 13POS SOLDER CUP | Plugue, pinos machos | 13 (7 + 6 Coaxial ou Alimentação) | 4 (CC, C) - 13W6 | 25 - Immediate 24 - Marketplace | $25.23 | Ver detalhes |
![]() | ![]() | CBD13W6F2000X | CONN D-SUB RCPT 13POS SOLDER CUP | Receptáculo, soquetes fêmeas | 13 (7 + 6 Coaxial ou Alimentação) | 4 (CC, C) - 13W6 | 19 - Immediate 43 - Marketplace | $26.07 | Ver detalhes |
![]() | ![]() | CBD13W6M2000Z/AA | CONN D-SUB PLUG 13POS SOLDER CUP | Plugue, pinos machos | 13 (7 + 6 Coaxial ou Alimentação) | 4 (CC, C) - 13W6 | 22 - Immediate | $25.23 | Ver detalhes |
Combo D-Sub Connector Housings
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Material da carcaça, acabamento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBD3W3F0000X/AA | CONN D-SUB HOUSING RCPT 3POS | Receptáculo para contatos fêmea | Aço, estanhado | 67 - Immediate | $8.02 | Ver detalhes |
![]() | ![]() | CBD3W3F00000 | CONN D-SUB HOUSING RCPT 3POS | Receptáculo para contatos fêmea | Aço, zinco cromado claro | 2 - Immediate | $7.80 | Ver detalhes |
![]() | ![]() | CBD3W3M00000 | CONN D-SUB HOUSING PLUG 3POS | Plugue para contatos macho | Aço, zinco cromado claro | 92 - Immediate | $7.51 | Ver detalhes |
![]() | ![]() | CBD5W5M00000 | CONN D-SUB HOUSING PLUG 5POS | Plugue para contatos macho | Aço, zinco cromado claro | 49 - Immediate | $8.36 | Ver detalhes |
D-Sub Connector Accessories
| Imagem | Número de peça do fabricante | Descrição | Tipo de acessório | Para uso com/produtos relacionados | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A4737-37-0-0 | D-SUB CAVITY SEALING PLUG | Plugue, vedação | Invólucro de luva D-Sub | - | 356 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | D9/370000V30/AA | BACKSHELL | Trava | Conectores D-Sub | 9 | 405 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | A4931-50-100-0 | PROTECTIVE COVER | Tampa (cobertura), poeira | Conectores D-Sub, macho | 50 | 1164 - Immediate | $6.82 | Ver detalhes |
D-Sub Connector Backshells Hoods
| Imagem | Número de peça do fabricante | Descrição | Tipo de cabo | Material | Revestimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D104000GE0 | BACKSHELL | Redondo | Zinco fundido | - | 57 - Immediate | $182.68 | Ver detalhes |
![]() | ![]() | D104000GE0/AA | BACKSHELL | Redondo | Zinco fundido | - | 32 - Immediate | $158.74 | Ver detalhes |
![]() | ![]() | D104000ANE0/AA | BACKSHELL | Plano | Alumínio | Níquel electroless | 103 - Immediate | $157.95 | Ver detalhes |
D-Sub Connector Contacts
| Imagem | Número de peça do fabricante | Descrição | Tipo | Terminação do contato | Material do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FC114N2/AA | CONTACT SOCKET 14-16AWG GOLD CRI | Potência | Crimpagem | Liga de cobre | 1926 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | G10P1 | CONTACTS | Sinal | Pino Macho | AWG 20-24 | 420 - Immediate | $4.77 | Ver detalhes |
![]() | ![]() | MC8122D/AA | CONTACTS | Coaxial | Pin | AWG 22-30 | 778 - Immediate | $0.71 | Ver detalhes |
D-Sub Connector Jackscrews
| Imagem | Número de peça do fabricante | Descrição | Tipo de acessório | Recursos | Comprimento - Parte rosqueada abaixo da cabeça | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M24308/25-6F | D-SUB | Polo de travamento | Clipe | 0,110" (2,79mm) | 469 - Immediate | $6.60 | Ver detalhes |
![]() | ![]() | D00000T0/AA | BACKSHELL | Soquete de macaco de parafuso | Ferragens Incluída | 0,187" (4,75mm) | 158 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | D00000T20 | BACKSHELL | Soquete de macaco de parafuso | Ferragens Incluída | 0,302" (7,67mm) | 309 - Immediate | $3.23 | Ver detalhes |